Similar

CMLB135T-R47MS | |
|---|---|
DigiKey Part Number | 2037-CMLB135T-R47MSTR-ND - Tape & Reel (TR) 2037-CMLB135T-R47MSCT-ND - Cut Tape (CT) 2037-CMLB135T-R47MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB135T-R47MS |
Description | FIXED IND 470NH 37A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 37 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CMLB135T-R47MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 47.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1250A-R47M | CODACA | 372 | 4044-CSAB1250A-R47MCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22270 € | 122,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06674 € | 533,37 € |
| 1.000 | 1,00599 € | 1.005,99 € |
| 1.500 | 0,97211 € | 1.458,16 € |
| 2.500 | 0,93109 € | 2.327,72 € |
| 3.500 | 0,90506 € | 3.167,71 € |
| 5.000 | 0,88283 € | 4.414,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


