470 nH Shielded Molded Inductor 35 A 1.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1250A-R47M

DigiKey Part Number
4044-CSAB1250A-R47MTR-ND - Tape & Reel (TR)
4044-CSAB1250A-R47MCT-ND - Cut Tape (CT)
4044-CSAB1250A-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1250A-R47M
Description
FIXED IND 470NH 35A 1.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 35 A 1.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB1250A-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1250
Size / Dimension
0.543" L x 0.496" W (13.80mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,07200 €10,72 €
1000,88190 €88,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76930 €384,65 €
1.0000,72545 €725,45 €
1.5000,70100 €1.051,50 €
2.5000,67138 €1.678,45 €
3.5000,65259 €2.284,07 €
5.0000,63326 €3.166,30 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €