
CMLB063T-R15MS | |
|---|---|
DigiKey Part Number | 2037-CMLB063T-R15MSTR-ND - Tape & Reel (TR) 2037-CMLB063T-R15MSCT-ND - Cut Tape (CT) 2037-CMLB063T-R15MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB063T-R15MS |
Description | FIXED IND 150NH 25A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 25 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.151NLT | Pulse Electronics | 818 | 553-3402-1-ND | 0,71000 € | Direct |
| HPAL1V0630-R15-R | Eaton - Electronics Division | 1.500 | 283-HPAL1V0630-R15-RCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,82120 € | 82,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67556 € | 675,56 € |
| 2.000 | 0,63711 € | 1.274,22 € |
| 3.000 | 0,61566 € | 1.846,98 € |
| 5.000 | 0,58969 € | 2.948,45 € |
| 7.000 | 0,57321 € | 4.012,47 € |
| 10.000 | 0,56731 € | 5.673,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

