150 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.151NLT

DigiKey Part Number
553-3402-2-ND - Tape & Reel (TR)
553-3402-1-ND - Cut Tape (CT)
553-3402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.151NLT
Description
FIXED IND 150NH 27A 1.9 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.151NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
1.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59600 €5,96 €
250,55200 €13,80 €
500,52040 €26,02 €
1000,49060 €49,06 €
2500,45392 €113,48 €
5000,42800 €214,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40356 €403,56 €
2.0000,38056 €761,12 €
3.0000,36773 €1.103,19 €
5.0000,35219 €1.760,95 €
7.0000,34233 €2.396,31 €
10.0000,33218 €3.321,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €