Direct
Similar

CMLB051H-1R5MS | |
|---|---|
DigiKey Part Number | CMLB051H-1R5MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB051H-1R5MS |
Description | FIXED IND 1.5UH 6.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.2 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.152NLT | Pulse Electronics | 5.945 | 553-3016-1-ND | 0,82000 € | Direct |
| BMMN000505181R5MX1 | Pulse Electronics | 0 | 553-BMMN000505181R5MX1TR-ND | 0,28104 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57655 € | 1.729,65 € |
| Unit Price without VAT: | 0,57655 € |
|---|---|
| Unit Price with VAT: | 0,68609 € |



