Similar

HCB106480N-301 | |
|---|---|
DigiKey Part Number | HCB106480N-301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB106480N-301 |
Description | FIXED IND 300NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 33A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0906R1-R30-R | Eaton - Electronics Division | 2.290 | 283-FP0906R1-R30-RCT-ND | 1,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81608 € | 489,65 € |
| Unit Price without VAT: | 0,81608 € |
|---|---|
| Unit Price with VAT: | 0,97114 € |


