
FP0906R1-R30-R | |
|---|---|
DigiKey Part Number | 283-FP0906R1-R30-RTR-ND - Tape & Reel (TR) 283-FP0906R1-R30-RCT-ND - Cut Tape (CT) 283-FP0906R1-R30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0906R1-R30-R |
Description | FIXED IND 300NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41300 € | 14,13 € |
| 100 | 1,16160 € | 116,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,00750 € | 604,50 € |
| 1.200 | 0,95014 € | 1.140,17 € |
| 1.800 | 0,91816 € | 1.652,69 € |
| 3.000 | 0,87943 € | 2.638,29 € |
| 4.200 | 0,85484 € | 3.590,33 € |
| 6.000 | 0,83397 € | 5.003,82 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

