Similar

HCB0750-700 | |
|---|---|
DigiKey Part Number | 2035-1023-2-ND - Tape & Reel (TR) 2035-1023-1-ND - Cut Tape (CT) 2035-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB0750-700 |
Description | FIXED IND 70NH 37A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Inductor 37 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0705R3-R07-R | Eaton - Electronics Division | 0 | 283-FP0705R3-R07-RTR-ND | 0,99477 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 1,19100 € | 119,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97991 € | 979,91 € |
| 2.000 | 0,92419 € | 1.848,38 € |
| 3.000 | 0,89311 € | 2.679,33 € |
| 5.000 | 0,85670 € | 4.283,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


