Similar

HCB0750-151L | |
|---|---|
DigiKey Part Number | 2035-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB0750-151L |
Description | FIXED IND 150NH 48A 0.19 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 48 A 0.19mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.19mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.276" W (7.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0705R1-R15-R | Eaton - Electronics Division | 899 | 283-FP0705R1-R15-RCT-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93475 € | 934,75 € |
| Unit Price without VAT: | 0,93475 € |
|---|---|
| Unit Price with VAT: | 1,11235 € |


