
FP0705R1-R15-R | |
|---|---|
DigiKey Part Number | 283-FP0705R1-R15-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R15-RCT-ND - Cut Tape (CT) 283-FP0705R1-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R15-R |
Description | FIXED IND 150NH 43A 0.25 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB0705-R15M | Bourns Inc. | 131 | 118-SPB0705-R15MCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16500 € | 11,65 € |
| 100 | 0,95840 € | 95,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,93456 € | 887,83 € |
| 1.900 | 0,88141 € | 1.674,68 € |
| 2.850 | 0,85176 € | 2.427,52 € |
| 4.750 | 0,81587 € | 3.875,38 € |
| 6.650 | 0,80103 € | 5.326,85 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

