Similar
Similar
Similar
Similar

HCB0750-101 | |
|---|---|
DigiKey Part Number | 2035-1024-2-ND - Tape & Reel (TR) 2035-1024-1-ND - Cut Tape (CT) 2035-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB0750-101 |
Description | FIXED IND 100NH 37A 0.32 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 37 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 53A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00070750R10K00 | Pulse Electronics | 0 | 553-APMI00070750R10K00TR-ND | 0,44304 € | Similar |
| APMI00070750R10M00 | Pulse Electronics | 0 | 553-APMI00070750R10M00TR-ND | 0,44304 € | Similar |
| APMI00070750R10T00 | Pulse Electronics | 0 | 553-APMI00070750R10T00TR-ND | 0,44304 € | Similar |
| FP0705R3-R10-R | Eaton - Electronics Division | 1.711 | 283-FP0705R3-R10-RCT-ND | 1,08000 € | Similar |



