
FP0705R3-R10-R | |
|---|---|
DigiKey Part Number | 283-FP0705R3-R10-RTR-ND - Tape & Reel (TR) 283-FP0705R3-R10-RCT-ND - Cut Tape (CT) 283-FP0705R3-R10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R3-R10-R |
Description | FIXED IND 105NH 32A 0.46 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Drum Core, Wirewound Inductor 32 A 0.46mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,90100 € | 9,01 € |
| 100 | 0,74070 € | 74,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,61786 € | 586,97 € |
| 1.900 | 0,58267 € | 1.107,07 € |
| 2.850 | 0,56305 € | 1.604,69 € |
| 4.750 | 0,53929 € | 2.561,63 € |
| 6.650 | 0,52421 € | 3.486,00 € |
| 9.500 | 0,50870 € | 4.832,65 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

