Direct
Direct
Direct
Direct

1210HS-333EKFS | |
|---|---|
DigiKey Part Number | 2035-1210HS-333EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-333EKFS |
Description | FIXED IND 33UH 115MA 3.5 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 115 mA 3.5Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.5Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82333C | Murata Power Solutions Inc. | 4.806 | 811-2476-1-ND | 0,48000 € | Direct |
| AISC-1210HS-330K-T2 | Abracon LLC | 3.871 | 535-AISC-1210HS-330K-T2CT-ND | 0,21000 € | Direct |
| BRL3225T330K | Taiyo Yuden | 8.530 | 587-3029-1-ND | 0,16000 € | Direct |
| NLCV32T-330K-EF | TDK | 88.464 | 445-16397-1-ND | 0,15000 € | Direct |
| NLCV32T-330K-EFD | TDK | 1.987 | 445-NLCV32T-330K-EFDCT-ND | 0,19000 € | Direct |





