


AISC-1210HS-330K-T2 | |
|---|---|
DigiKey Part Number | 535-AISC-1210HS-330K-T2TR-ND - Tape & Reel (TR) 535-AISC-1210HS-330K-T2CT-ND - Cut Tape (CT) 535-AISC-1210HS-330K-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210HS-330K-T2 |
Description | FIXED IND 33UH 220MA 5 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 220 mA 5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210HS-330K-T2 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5Ohm Max |
Series | Q @ Freq 10 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 250mA | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14200 € | 14,20 € |
| 1.000 | 0,11681 € | 116,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11014 € | 220,28 € |
| 4.000 | 0,10385 € | 415,40 € |
| 6.000 | 0,10034 € | 602,04 € |
| 10.000 | 0,09610 € | 961,00 € |
| 14.000 | 0,09340 € | 1.307,60 € |
| 20.000 | 0,09063 € | 1.812,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

