Direct
Similar

1210HS-332EKFS | |
|---|---|
DigiKey Part Number | 2035-1210HS-332EKFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210HS-332EKFS |
Description | FIXED IND 3.3UH 300MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-1210HS-3R3K-T2 | Abracon LLC | 1.345 | 535-AISC-1210HS-3R3K-T2CT-ND | 0,21000 € | Direct |
| 74476403 | Würth Elektronik | 1.242 | 732-14031-1-ND | 0,58000 € | Similar |
| IMC1210ER3R3K | Vishay Dale | 2.875 | 541-1580-1-ND | 0,84000 € | Similar |




