


AISC-1210HS-3R3K-T2 | |
|---|---|
DigiKey Part Number | 535-AISC-1210HS-3R3K-T2TR-ND - Tape & Reel (TR) 535-AISC-1210HS-3R3K-T2CT-ND - Cut Tape (CT) 535-AISC-1210HS-3R3K-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1210HS-3R3K-T2 |
Description | FIXED IND 3.3UH 650MA 750 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 650 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1210HS-3R3K-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11828 € | 118,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11153 € | 223,06 € |
| 4.000 | 0,10516 € | 420,64 € |
| 6.000 | 0,10161 € | 609,66 € |
| 10.000 | 0,09731 € | 973,10 € |
| 14.000 | 0,09458 € | 1.324,12 € |
| 20.000 | 0,09177 € | 1.835,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

