
S304TLNJM-U1000-3 | |
|---|---|
DigiKey Part Number | 3247-S304TLNJM-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S304TLNJM-U1000-3 |
Description | MEM CRD MICRSDHC 4GB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,96000 € | 93,96 € |
| 10 | 86,64000 € | 866,40 € |
| 25 | 83,78720 € | 2.094,68 € |
| 50 | 81,66780 € | 4.083,39 € |
| 100 | 79,58860 € | 7.958,86 € |
| Unit Price without VAT: | 93,96000 € |
|---|---|
| Unit Price with VAT: | 111,81240 € |



