
S332FSTL2-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S332FSTL2-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S332FSTL2-U3000-3 |
Description | MEMORY CARD MICROSDHC 32GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,21000 € | 112,21 € |
| 10 | 103,43700 € | 1.034,37 € |
| 25 | 100,02320 € | 2.500,58 € |
| 50 | 97,49000 € | 4.874,50 € |
| Unit Price without VAT: | 112,21000 € |
|---|---|
| Unit Price with VAT: | 133,52990 € |




