
DE1TFTVM5-35000-2 | |
|---|---|
DigiKey Part Number | 3247-DE1TFTVM5-35000-2-ND |
Manufacturer | |
Manufacturer Product Number | DE1TFTVM5-35000-2 |
Description | SSD 1TB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Tray: | 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,30000 € | 354,30 € |
| 10 | 325,75400 € | 3.257,54 € |
| 25 | 314,83120 € | 7.870,78 € |
| Unit Price without VAT: | 354,30000 € |
|---|---|
| Unit Price with VAT: | 421,61700 € |




