Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS316-002TCTB5

DigiKey Part Number
4670-ISSS316-002TCTB5-ND
Manufacturer
Manufacturer Product Number
ISSS316-002TCTB5
Description
SSD 2TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
520MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISSS31C-002TCTB5ADATA74670-ISSS31C-002TCTB5-ND1.916,45000 €Parametric Equivalent
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:8
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.886,17000 €1.886,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.886,17000 €
Unit Price with VAT:2.244,54230 €