Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS316-256GCTB5

DigiKey Part Number
4670-ISSS316-256GCTB5-ND
Manufacturer
Manufacturer Product Number
ISSS316-256GCTB5
Description
SSD 256GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
520MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:8
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1334,93000 €334,93 €
16302,69250 €4.843,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,93000 €
Unit Price with VAT:398,56670 €