Direct
Similar
Similar
Similar
Similar

SPD73-183M | |
|---|---|
DigiKey Part Number | SPD73-183M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73-183M |
Description | FIXED IND 18UH 1.28A 140 MOHM |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.28 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73-183M Models |
Category | Current - Saturation (Isat) 1.28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD73R-183M | Delevan | 0 | DN7594CT-ND | 3,64000 € | Direct |
| CDRH73NP-180MC-B | Sumida America Inc. | 0 | CDRH73NP-180MC-B-ND | 0,45807 € | Similar |
| SCRH73-180 | Signal Transformer | 0 | SCRH73-180-ND | 0,43538 € | Similar |
| SCRH73B-180 | Signal Transformer | 0 | SCRH73B-180-ND | 0,44857 € | Similar |
| SRR0745A-180M | Bourns Inc. | 1.267 | SRR0745A-180MCT-ND | 0,72000 € | Similar |






