Similar
Similar
Similar
Similar

SPD73R-183M | |
|---|---|
DigiKey Part Number | DN7594TR-ND - Tape & Reel (TR) DN7594CT-ND - Cut Tape (CT) DN7594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD73R-183M |
Description | FIXED IND 18UH 1.8A 140 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.8 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-183M Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH73NP-180MC-B | Sumida America Inc. | 0 | CDRH73NP-180MC-B-ND | 0,45807 € | Similar |
| SCRH73-180 | Signal Transformer | 0 | SCRH73-180-ND | 0,43538 € | Similar |
| SCRH73B-180 | Signal Transformer | 0 | SCRH73B-180-ND | 0,44857 € | Similar |
| SRR0745A-180M | Bourns Inc. | 1.267 | SRR0745A-180MCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47240 € | 2.472,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |





