SPD73-153M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 1.610
Unit Price: 3,76000 €
Datasheet

Similar


Bourns Inc.
In Stock: 302
Unit Price: 0,71000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.59 A 91mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73-153M

DigiKey Part Number
SPD73-153M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73-153M
Description
FIXED IND 15UH 1.59A 91 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.59 A 91mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73-153M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.59A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
91mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.154" (3.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPD73R-153MDelevan1.610DN7593CT-ND3,76000 €Direct
SRR0745A-150MBourns Inc.302SRR0745A-150MCT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes