Direct
Similar

SPD127-394M | |
|---|---|
DigiKey Part Number | SPD127-394M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-394M |
Description | FIXED IND 390UH 900MA 750 MOHM |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 900 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-394M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 750mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-394M | Delevan | 0 | HRSPD127-394MTR-ND | 15,86480 € | Direct |
| SRR1208-391KL | Bourns Inc. | 800 | 118-SRR1208-391KLCT-ND | 0,81000 € | Similar |



