
HRSPD127-394M | |
|---|---|
DigiKey Part Number | HRSPD127-394MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRSPD127-394M |
Description | FIXED IND 390UH 900MA 730 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 900 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 730mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,86480 € | 3.966,20 € |
| Unit Price without VAT: | 15,86480 € |
|---|---|
| Unit Price with VAT: | 18,87911 € |

