Direct
Direct
Similar

SPD127-334M | |
|---|---|
DigiKey Part Number | SPD127-334M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD127-334M |
Description | FIXED IND 330UH 1A 620 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 620mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127-334M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 620mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRSPD127-334M | Delevan | 0 | HRSPD127-334MCT-ND | 20,02000 € | Direct |
| DR127-331-R | Eaton - Electronics Division | 164 | 283-DR127-331-RCT-ND | 0,72000 € | Direct |
| SRR1208-331KL | Bourns Inc. | 2.882 | 118-SRR1208-331KLCT-ND | 0,80000 € | Similar |




