
HRSPD127-334M | |
|---|---|
DigiKey Part Number | HRSPD127-334MTR-ND - Tape & Reel (TR) HRSPD127-334MCT-ND - Cut Tape (CT) HRSPD127-334MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-334M |
Description | FIXED IND 330UH 1A 540 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1 A 540mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 960mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 540mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.475" L x 0.475" W (12.07mm x 12.07mm) |
Current Rating (Amps) | Height - Seated (Max) 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 16,46900 € | 164,69 € |
| 100 | 15,63660 € | 1.563,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,77504 € | 3.193,76 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |

