Direct

S1210-682K | |
|---|---|
DigiKey Part Number | DN1072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1210-682K |
Description | FIXED IND 6.8UH 328MA 1.5 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 328 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210-682K Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1210R-682K | Delevan | 0 | DN7930CT-ND | 3,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,00646 € | 1.003,23 € |
| Unit Price without VAT: | 2,00646 € |
|---|---|
| Unit Price with VAT: | 2,38769 € |


