
S1210R-682K | |
|---|---|
DigiKey Part Number | DN7930TR-ND - Tape & Reel (TR) DN7930CT-ND - Cut Tape (CT) DN7930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-682K |
Description | FIXED IND 6.8UH 328MA 1.5 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 328 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,57900 € | 25,79 € |
| 100 | 2,12170 € | 212,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85142 € | 925,71 € |
| 1.000 | 1,74615 € | 1.746,15 € |
| 1.500 | 1,68745 € | 2.531,17 € |
| 2.500 | 1,62862 € | 4.071,55 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

