PTKM10-40SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1.874
Unit Price: 1,62000 €
Datasheet
Image for PTKM10-40SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTKM10-40SM

DigiKey Part Number
DN3379-ND
Manufacturer
Manufacturer Product Number
PTKM10-40SM
Description
FIXED IND 10UH 4.84A 20 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 4.84 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PTKM10-40SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.560" W (14.48mm x 14.22mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,79960 €1.179,96 €
Manufacturers Standard Package
Unit Price without VAT:11,79960 €
Unit Price with VAT:14,04152 €