PE-53652NL | |
|---|---|
DigiKey Part Number | 553-1381-ND |
Manufacturer | |
Manufacturer Product Number | PE-53652NL |
Description | FIXED IND 9UH 5.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 µH Unshielded Toroidal Inductor 5.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Inductance | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40400 € | 14,04 € |
| 30 | 1,27867 € | 38,36 € |
| 60 | 1,20567 € | 72,34 € |
| 120 | 1,13667 € | 136,40 € |
| 270 | 1,06115 € | 286,51 € |
| 510 | 1,00549 € | 512,80 € |
| 1.020 | 0,94824 € | 967,20 € |
| 2.520 | 0,87850 € | 2.213,82 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |