Direct

HCT-372 | |
|---|---|
DigiKey Part Number | HCT-372-ND |
Manufacturer | |
Manufacturer Product Number | HCT-372 |
Description | FIXED IND 2.1UH 13.9A 4 MOHM SMD |
Customer Reference | |
Detailed Description | 2.1 µH Shielded Toroidal Inductor 13.9 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-372 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Q @ Freq 27 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 160MHz |
Part Status Obsolete | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.615" L x 0.600" W (15.62mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53680NL | Pulse Electronics | 0 | 553-1385-ND | 1,18580 € | Direct |


