
PE-53680NL | |
|---|---|
DigiKey Part Number | 553-1385-ND |
Manufacturer | |
Manufacturer Product Number | PE-53680NL |
Description | FIXED IND 1.32UH 11.5A 4 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.32 µH Unshielded Toroidal Inductor 11.5 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53680NL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.620" L x 0.605" W (15.75mm x 15.37mm) |
Inductance | Height - Seated (Max) 0.370" (9.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | 1,17639 € | 1.341,08 € |
| Unit Price without VAT: | 1,17639 € |
|---|---|
| Unit Price with VAT: | 1,39990 € |

