Similar
Similar

ER1641-474KM | |
|---|---|
DigiKey Part Number | ER1641-474KM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-474KM |
Description | FIXED IND 470UH 92MA 9.5 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Molded Inductor 92 mA 9.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-474KM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.7MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-474-TR-RC | Bourns Inc. | 0 | 118-9250A-474-TR-RCTR-ND | 1,40234 € | Similar |
| MSC60471KT | TE Connectivity Passive Product | 0 | MSC60471KT-ND | 2,32616 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,57092 € | 41.427,30 € |
| Unit Price without VAT: | 16,57092 € |
|---|---|
| Unit Price with VAT: | 19,71939 € |



