cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-474-TR-RC

DigiKey Part Number
118-9250A-474-TR-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9250A-474-TR-RC
Description
FIXED IND 470UH 92MA 9.5 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Shielded Molded Inductor 92 mA 9.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
470 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
58mA
Shielding
Shielded
DC Resistance (DCR)
9.5Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
5.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41537 €3.538,43 €
Manufacturers Standard Package
Unit Price without VAT:1,41537 €
Unit Price with VAT:1,68429 €