DC780-222L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 4,61500 €
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC780-222L

DigiKey Part Number
DN2404-ND
Manufacturer
Manufacturer Product Number
DC780-222L
Description
FIXED IND 2.2UH 11.4A 4 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DC780-222L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
73A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.772" Dia (19.60mm)
Tolerance
±15%
Height - Seated (Max)
0.831" (21.10mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC780R-222LDelevan0DC780R-222L-ND4,61500 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,61500 €461,50 €
Manufacturers Standard Package
Unit Price without VAT:4,61500 €
Unit Price with VAT:5,49185 €