
DC780R-222L | |
|---|---|
DigiKey Part Number | DC780R-222L-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-222L |
Description | FIXED IND 2.2UH 11.4A 4 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 4mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-222L Models |
Category | Current - Saturation (Isat) 73A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±15% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,57830 € | 457,83 € |
| Unit Price without VAT: | 4,57830 € |
|---|---|
| Unit Price with VAT: | 5,44818 € |

