Similar

DC1390R-563K | |
|---|---|
DigiKey Part Number | DC1390R-563K-ND |
Manufacturer | |
Manufacturer Product Number | DC1390R-563K |
Description | FIXED IND 56UH 11.2A 19 MOHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 11.2 A 19mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC1390R-563K Models |
Category | Current - Saturation (Isat) 17.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 1.480" Dia (37.60mm) |
Current Rating (Amps) | Height - Seated (Max) 1.064" (27.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-560K-RC | Bourns Inc. | 100 | 1140-560K-RC-ND | 12,04000 € | Similar |


