
1140-560K-RC | |
---|---|
DigiKey Part Number | 1140-560K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-560K-RC |
Description | FIXED IND 56UH 12A 19 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 12 A 19mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.028" (26.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,22000 € | 10,22 € |
10 | 8,40700 € | 84,07 € |
25 | 7,77880 € | 194,47 € |
70 | 7,12929 € | 499,05 € |
140 | 6,72357 € | 941,30 € |
280 | 6,34157 € | 1.775,64 € |
560 | 6,31555 € | 3.536,71 € |
Unit Price without VAT: | 10,22000 € |
---|---|
Unit Price with VAT: | 12,16180 € |