Similar

5526R-8 | |
|---|---|
DigiKey Part Number | 5526R-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5526R-8 |
Description | FIXED IND 307NH 3A SURFACE MOUNT |
Customer Reference | |
Detailed Description | 307 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5526R-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 95 @ 50MHz | |
Frequency - Self Resonant | 660MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.420" L x 0.235" W (10.67mm x 5.97mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |


