Similar



AIAC-4125C-R307J-T | |
|---|---|
DigiKey Part Number | 535-12012-2-ND - Tape & Reel (TR) 535-12012-1-ND - Cut Tape (CT) 535-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIAC-4125C-R307J-T |
Description | FIXED IND 307NH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 307 nH Unshielded Wirewound Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AIAC-4125C-R307J-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Q @ Freq 100 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 500MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1060R-R30J | Bourns Inc. | 0 | 118-AC1060R-R30JTR-ND | 0,16393 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,91610 € | 91,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75367 € | 753,67 € |
| 2.000 | 0,71079 € | 1.421,58 € |
| 3.000 | 0,68686 € | 2.060,58 € |
| 5.000 | 0,65790 € | 3.289,50 € |
| 7.000 | 0,64061 € | 4.484,27 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


