
4922-37L | |
|---|---|
DigiKey Part Number | DN2237TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4922-37L |
Description | FIXED IND 1MH 240MA 6.9 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 240 mA 6.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.9Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4922R-37L | Delevan | 8.772 | DN7815CT-ND | 4,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,26004 € | 2.608,03 € |
| Unit Price without VAT: | 3,26004 € |
|---|---|
| Unit Price with VAT: | 3,87945 € |


