1 mH Unshielded Drum Core, Wirewound Inductor 240 mA 6.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-37L

DigiKey Part Number
DN7815TR-ND - Tape & Reel (TR)
DN7815CT-ND - Cut Tape (CT)
DN7815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-37L
Description
FIXED IND 1MH 240MA 6.9 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 240 mA 6.9Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
240mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
6.9Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,86000 €4,86 €
103,99600 €39,96 €
1003,28680 €328,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,75710 €2.205,68 €
1.6002,64613 €4.233,81 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €