3483-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.435
Unit Price: 0,40000 €
Datasheet
Image for 3483-1R5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3483-1R5M

DigiKey Part Number
3483-1R5M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3483-1R5M
Description
FIXED IND 1.5UH 2.67A 26 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 2.67 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
26mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0603-1R5MLBourns Inc.3.435SDR0603-1R5MLCT-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes