3225R-103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 2,49000 €
Datasheet
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3225R-103K

DigiKey Part Number
3225R-103K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3225R-103K
Description
FIXED IND 10UH 297MA 2.1 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.094" W (3.20mm x 2.40mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210R-103KDelevan0197-1210R-103KCT-ND2,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes