
1210R-103K | |
|---|---|
DigiKey Part Number | 197-1210R-103KTR-ND - Tape & Reel (TR) 197-1210R-103KCT-ND - Cut Tape (CT) 197-1210R-103KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-103K |
Description | FIXED IND 10UH 297MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 297 mA 2.1Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,03000 € | 20,30 € |
| 100 | 1,67000 € | 167,00 € |
| 1.000 | 1,52791 € | 1.527,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,29618 € | 2.592,36 € |
| 4.000 | 1,24829 € | 4.993,16 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

