
2256R-681L | |
|---|---|
DigiKey Part Number | 2256R-681L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256R-681L |
Description | FIXED IND 680NH 5.7A 11 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 5.7 A 11mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 5.7A |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 11mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.225" Dia x 0.570" L (5.72mm x 14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46456 € | 2.464,56 € |
| Unit Price without VAT: | 2,46456 € |
|---|---|
| Unit Price with VAT: | 2,93283 € |

