
Category | Material - Core Ferrite, Iron, Phenolic |
Manufacturer Delevan | Quantity 290 Pieces (58 Values - 5 Each) |
Series | Inductance Range 1.8nH ~ 100µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Packages Included 1210 (3225 Metric) |
Kit Type Fixed |
| Part Number | Description | Quantity |
|---|---|---|
| 1210R-470K | FIXED IND 47NH 636MA 300 MOHM | 30 |
| 1210R-333J | FIXED IND 33UH 182MA 5.6 OHM SMD | 30 |
| 1210R-563J | FIXED IND 56UH 152MA 8 OHM SMD | 30 |
| 1210R-151K | FIXED IND 150NH 910MA 250 MOHM | 30 |
| 1210R-273J | FIXED IND 27UH 193MA 5 OHM SMD | 30 |

