
1210R-151K | |
|---|---|
DigiKey Part Number | DN42035TR-ND - Tape & Reel (TR) DN42035CT-ND - Cut Tape (CT) DN42035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-151K |
Description | FIXED IND 150NH 910MA 250 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 910 mA 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,78000 € | 17,80 € |
| 100 | 1,46390 € | 146,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27724 € | 638,62 € |
| 1.000 | 1,20452 € | 1.204,52 € |
| 1.500 | 1,16398 € | 1.745,97 € |
| 2.500 | 1,11489 € | 2.787,22 € |
| 3.500 | 1,08373 € | 3.793,06 € |
| 5.000 | 1,07683 € | 5.384,15 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

